
690152-000
Solder Sleeves & Shield Tubing B-044-20-N
Datasheet
B-044-20-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Coax Solder Sleeve Terminator | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1199114-2 B-044-20-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (37% in solder); HBCDD (3% in Flux) |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.50 | $450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes