
680105-000
Solder Sleeves & Shield Tubing D-609-04
Datasheet
D-609-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Splice | |
| Material | Copper | |
| Chemical Resistant | No | |
| Features | Not all wire combiations falling within the CMA range can be accommodated within the splice barrel. | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
28,040In Stock
20,000 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $20.70 | |
| $1.96 | $39.20 | |
| $1.88 | $94.00 | |
| $1.83 | $183.00 | |
| $1.78 | $445.00 | |
| $1.71 | $855.00 | |
| $1.68 | $1,680.00 |
Need more?
My Notes
Sign into see notes.