CWT-1501 TE Connectivity

667353-000

Solder Sleeves & Shield Tubing CWT-1501

Manufacturer:

Mfr Part:
CWT-1501

TTI Part:
667353-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve Splice
MaterialPolyolefin (PO)
Maximum Temperature+ 125 C
Chemical ResistantNo
FeaturesLow temperature applications, controlled soldering, strain relief, insulation, easy installation
Lead Free Solder ProcessesNo Lead Free Solder Processes
Minimum Shrink Temperature+ 85 C
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases1-1195256-5 CWT-1501

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

Documents

Images

Product Catalogs

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.564$28.20
$0.553$55.30
$0.539$134.75
$0.534$267.00
$0.47$1,175.00
$0.45$3,600.00
$0.36$3,600.00
$0.31$7,750.00
Need more?

My Notes

Sign into see notes.