Reference Only
6649664003
Heat Shrink Tubing & Sleeves ZHTM-8/4-0-SP
Datasheet
ZHTM-8/4-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 8 mm (0.315 in) | |
| Recovered Diameter | 4 mm (0.157 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 105 C | |
| Maximum Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195239-6 ZHTM-8/4-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $11.73 | $703.80 | |
| $10.73 | $1,931.40 | |
| $10.63 | $3,189.00 | |
| $10.52 | $6,312.00 | |
| $10.42 | $10,628.40 | |
| $10.31 | $25,981.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes