Reference Only

664815-001

Heat Shrink Tubing & Sleeves CES-3-F1

Manufacturer:

Mfr Part:
CES-3-F1

TTI Part:
664815-001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeEnd Cap
ColorBlack
MaterialPolyolefin (PO)
Length88.9 mm (3.5 in)
PackagingEach
FeaturesMolded part has hot-melt adhesive preinstalled, straight
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesCES-3-F1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 20)
Quantity Unit PriceExt. Price
$75.90$6,072.00
$75.15$12,024.00
$74.41$37,205.00
Need more?

My Notes

Sign into see notes.