NTFR-3/8-0-SP-CS5445 TE Connectivity / AMP

661411M015

Heat Shrink Tubing & Sleeves NTFR-3/8-0-SP-CS5445

Manufacturer:

Mfr Part:
NTFR-3/8-0-SP-CS5445

TTI Part:
661411M015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialNeoprene
Length304.8 mm (12 in)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter5.5 mm (0.217 in)
Shrink Ratio1.75:1
ProductTubings
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 121 C
Maximum Temperature+ 121 C
Minimum Operating Temperature- 70 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases1-1195214-4 NTFR-3/8-0-SP-CS5445

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 300 / Multiples: 300)
Quantity Price Per FootExt. Price
$4.93$1,479.00
$4.88$4,392.00
$4.83$7,245.00
$4.78$24,378.00
Need more?
Sign in to add projects and notes