
656537N002
Solder Sleeves & Shield Tubing S02-04-RCS453
Datasheet
M83519/2-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Chemical Resistant | No | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195177-4 S02-04-RCS453 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
794In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $6.44 | |
| $2.57 | $25.70 | |
| $2.53 | $3,289.00 | |
| $2.34 | $6,786.00 | |
| $2.28 | $11,400.00 | |
| $2.24 | $22,400.00 | |
| $2.21 | $55,250.00 |
Need more?
My Notes
Sign into see notes.