Reference Only
654557-000
Spiral Wraps, Sleeves, Tubing & Conduit D-436-0185
Datasheet
D-436-0185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Type | Sealing Cap | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 4.8 mm (0.189 in) | |
| Recovered Diameter | 2.41 mm (0.095 in) | |
| Length | 21.7 mm (0.854 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1195164-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $124.00 | |
| $1.22 | $366.00 | |
| $1.20 | $600.00 | |
| $1.18 | $1,180.00 | |
| $1.16 | $5,568.00 |
Need more?
Sign in to add projects and notes