Reference Only

650140-000

Terminals D-436-53

Manufacturer:

Mfr Part:
M81824/7-3

TTI Part:
650140-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingKit
Insulation MaterialPolyvinylidene Fluoride (PVDF)
Length27.94 mm
MaterialPolyvinylidene Fluoride (PVDF)
Maximum Bundle Diameter3 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

779In Stock

2,500 expected 24-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.54$15.54
Need more?

My Notes

Sign into see notes.