Reference Only
650137-000
Solder Sleeves & Shield Tubing D-436-0097
Datasheet
D-436-0097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Sealing Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 2.8 mm | |
| Length | 29.2 mm | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | No | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $182.00 | |
| $1.79 | $895.00 | |
| $1.77 | $2,832.00 | |
| $1.68 | $4,200.00 | |
| $1.66 | $8,300.00 | |
| $1.65 | $16,500.00 | |
| $1.63 | $40,750.00 | |
| $1.61 | $80,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.