Reference Only
650136-000
Solder Sleeves & Shield Tubing D-436-0096
Datasheet
D-436-0096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Sealing Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 2.16 mm | |
| Length | 29.2 mm | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | No | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $2,700.00 | |
| $1.34 | $3,350.00 | |
| $1.30 | $6,500.00 | |
| $1.28 | $12,800.00 | |
| $1.27 | $31,750.00 | |
| $1.26 | $63,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes