Reference Only
650128-000
Solder Sleeves & Shield Tubing D-436-84
Datasheet
M81824/6-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Splice Kit | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 27.94 mm | |
| Color | Black | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,062In Stock
35,000 expected on from 01-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $6.80 | |
| $6.73 | $336.50 | |
| $5.95 | $595.00 | |
| $4.25 | $4,250.00 | |
| $4.21 | $10,525.00 | |
| $4.17 | $20,850.00 | |
| $4.13 | $41,300.00 | |
| $3.78 | $94,500.00 |
Need more?
Sign in to add projects and notes