
650110-000
Solder Sleeves & Shield Tubing D-436-0128
Datasheet
D-436-0128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Stub Splice Kit | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | No | |
| Features | RoHS compliant, heat shrinkable | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,940In Stock
25,000 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $44.00 |
Need more?
My Notes
Sign into see notes.