
650099-000
Solder Sleeves & Shield Tubing D-436-76
Datasheet
D-436-76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Sealing Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 2.6 mm | |
| Length | 29.21 mm | |
| Chemical Resistant | No | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
512In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.58 | $21.16 | |
| $8.81 | $440.50 | |
| $6.78 | $678.00 | |
| $5.74 | $1,148.00 | |
| $5.69 | $1,707.00 | |
| $5.63 | $3,378.00 | |
| $5.57 | $5,570.00 | |
| $5.52 | $13,248.00 |
Need more?
Sign in to add projects and notes