
650098-000
Solder Sleeves & Shield Tubing D-436-75
Datasheet
D-436-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Sealing Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 1.75 mm | |
| Length | 29.21 mm | |
| Chemical Resistant | No | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,188In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.95 | $19.90 | |
| $8.68 | $4,340.00 | |
| $8.25 | $8,250.00 | |
| $8.14 | $20,350.00 | |
| $7.48 | $37,400.00 | |
| $6.60 | $66,000.00 | |
| $5.94 | $148,500.00 | |
| $5.87 | $293,500.00 |
Need more?
My Notes
Sign into see notes.