
650083-000
Solder Sleeves & Shield Tubing D-436-59
Datasheet
D-436-59 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Sealing Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 4.57 mm | |
| Length | 27.94 mm | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | No | |
| Features | MiniSeal Splices | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Recovered Diameter | 2.413 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18,724In Stock
19,956 expected on from 23-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.18 | $6.18 | |
| $4.70 | $470.00 | |
| $4.64 | $696.00 | |
| $4.53 | $1,132.50 | |
| $4.34 | $2,170.00 | |
| $3.87 | $9,675.00 | |
| $3.73 | $18,650.00 |
Need more?
My Notes
Sign into see notes.