Reference Only
650082-000
Solder Sleeves & Shield Tubing D-436-58
Datasheet
D-436-58 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Splice | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 27.94 mm | |
| Maximum Temperature | + 150 C | |
| Color | Blue | |
| Chemical Resistant | No | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.15 | $51.50 | |
| $5.02 | $100.40 | |
| $3.98 | $1,990.00 | |
| $3.74 | $4,488.00 | |
| $3.69 | $9,225.00 | |
| $3.64 | $18,200.00 | |
| $3.59 | $35,900.00 | |
| $3.31 | $82,750.00 |
Need more?
Sign in to add projects and notes