Reference Only
650075-000
Solder Sleeves & Shield Tubing D-436-37
Datasheet
M81824/1-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Splice | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 150 C | |
| Features | MiniSeal splices, Mil Spec M81824/1-2 | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,172In Stock
48,610 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.44 | $8.88 | |
| $4.37 | $874.00 | |
| $4.32 | $1,296.00 | |
| $4.27 | $2,135.00 | |
| $4.21 | $4,210.00 | |
| $4.16 | $7,488.00 | |
| $4.11 | $10,275.00 | |
| $4.06 | $20,300.00 |
Need more?
Sign in to add projects and notes