Reference Only

6485470001

Wire Labels & Markers CM-SCE-1/4-4H-9

Manufacturer:

Mfr Part:
CM-SCE-1/4-4H-9

TTI Part:
6485470001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductMarkers
TypeTie-On
FeaturesHighly Flame Retardant
MaterialPolyolefin (PO)
Length6.4 mm
Width50.8 mm
SeriesCM-SCE
FamilyCM-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases6-1195119-2 CM-SCE-1/4-4H-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3917390050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

6,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.531$132.75
$0.525$262.50
$0.516$516.00
$0.51$637.50
$0.46$1,150.00
$0.45$2,250.00
$0.404$4,040.00
$0.398$5,970.00
Need more?

My Notes

Sign into see notes.