Reference Only
6458864001
Heat Shrink Tubing & Sleeves DR-25-TW-1/8-0-SP
Datasheet
DR-25-TW-1/8-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Product | Tubing | |
| Series | DR-25 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 75 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1195100-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
450 expected 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $10.42 | $1,563.00 | |
| $9.45 | $7,087.50 | |
| $9.36 | $14,040.00 | |
| $9.26 | $34,725.00 |
Need more?
My Notes
Sign into see notes.