CWT-4174-W122-5/9 TE Connectivity

644529-000

Solder Sleeves & Shield Tubing CWT-4174-W122-5/9

Manufacturer:

Mfr Part:
CWT-4174-W122-5/9

TTI Part:
644529-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeCoax Solder Sleeve Terminator
MaterialPolyolefin (PO)
Maximum Temperature+ 125 C
Chemical ResistantNo
FeaturesLow temperature applications, controlled soldering, strain relief, insulation, easy installation
Lead Free Solder ProcessesNo Lead Free Solder Processes
Minimum Shrink Temperature+ 85 C
PackagingKit
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases3-1195091-1 CWT-4174-W122-5/9

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium

Documents

Images

Product Catalogs

370In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.53$35.30
Need more?
Sign in to add projects and notes