
642718-000
Solder Sleeves & Shield Tubing D-181-3220-90/9
Datasheet
D-181-3220-90/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Coax Solder Sleeve Terminator | |
| Length | 21.5 mm | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | Yes | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1195078-7 D-181-3220-90/9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1,000
On Order
1,000 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.53 | $353.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes