Reference Only

6418370001

Wire Labels & Markers TMS-SCE-1/8-2.0-4

Manufacturer:

Mfr Part:
TMS-SCE-1/8-2.0-4

TTI Part:
6418370001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
Features3:1 Shrink Ratio
MaterialPolyolefin (PO)
Length2 in
SeriesTMS-SCE
FamilyTMS-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases6-1195072-6 TMS-SCE-1/8-2.0-4

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3917320050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

81,250In Stock

86,400 expected on  from 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.452$113.00
$0.406$203.00
$0.378$378.00
$0.373$559.50
$0.336$840.00
$0.328$1,640.00
$0.305$3,050.00
$0.301$30,100.00
Need more?
Sign in to add projects and notes