Reference Only
6315830001
Wire Labels & Markers TMS-SCE-3/4-2.0-4
Datasheet
TMS-SCE-3/4-2.0-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | 3:1 Shrink Ratio | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Series | TMS-SCE | |
| Family | TMS-SCE | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1194997-7 TMS-SCE-3/4-2.0-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917320020 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,500In Stock
9,500 expected 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $607.50 | |
| $2.40 | $1,200.00 | |
| $2.37 | $1,777.50 | |
| $2.33 | $2,912.50 |
Need more?
Sign in to add projects and notes