Reference Only

625380-000

Solder Sleeves & Shield Tubing D-110-0101

Manufacturer:

Mfr Part:
D-110-0101

TTI Part:
625380-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve Splice
MaterialPolyvinylidene Fluoride (PVDF)
Maximum Temperature+ 150 C
Chemical ResistantNo
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases4-1194952-7 D-110-0101

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$5.96$11.92
$4.58$229.00
$4.35$435.00
$3.88$1,940.00
$3.69$5,535.00
$3.46$8,650.00
$3.43$17,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.