Reference Only

625307-000

Solder Sleeves & Shield Tubing D-141-0108

Manufacturer:

Mfr Part:
D-141-0108

TTI Part:
625307-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
MaterialPolyvinylidene Fluoride (PVDF)
Maximum Temperature+ 105 C
Chemical ResistantNo
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases3-1194951-3 D-141-0108

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

11,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.65$825.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.