D-110-0062 TE Connectivity

625256-000

Solder Sleeves & Shield Tubing D-110-0062

Manufacturer:

Mfr Part:
D-110-0062

TTI Part:
625256-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
Maximum Temperature+ 150 C
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases1-1194950-9 D-110-0062

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (37% in solder); HBCDD (3% in Flux)

Documents

Images

6,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.83$415.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.