D-141-22 TE Connectivity

625026-000

Solder Sleeves & Shield Tubing D-141-22

Manufacturer:

Mfr Part:
D-141-22

TTI Part:
625026-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
Maximum Temperature+ 150 C
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases6-1194945-8 D-141-22

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (37% in solder); HBCDD (3% in Flux)

Documents

Images

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.78$390.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.