
624512-000
Solder Sleeves & Shield Tubing D-146-0207
Datasheet
D-146-0207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 150 C | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1194941-8 D-146-0207 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
74In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.25 | $14.50 | |
| $6.04 | $60.40 | |
| $4.85 | $1,455.00 | |
| $4.39 | $2,195.00 | |
| $4.34 | $4,340.00 | |
| $4.16 | $10,400.00 | |
| $3.44 | $17,200.00 |
Need more?
My Notes
Sign into see notes.