
621066-000
Solder Sleeves & Shield Tubing D-142-66
Datasheet
D-142-66 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 13.84 mm | |
| Length | 29.75 mm | |
| Maximum Temperature | + 125 C | |
| Minimum Shrink Temperature | + 105 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1194907-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.32 | $12,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.