D-108-0033 TE Connectivity

620235-000

Solder Sleeves & Shield Tubing D-108-0033

Manufacturer:

Mfr Part:
D-108-0033

TTI Part:
620235-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
MaterialPolyvinylidene Fluoride (PVDF)
Inside Diameter9.75 mm
Length31 mm
Maximum Temperature+ 170 C
Minimum Shrink Temperature+ 135 C
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases4-1194900-6 D-108-0033

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.01$400.50
$7.93$19,825.00
$7.82$39,100.00
$6.87$68,700.00
$5.36$134,000.00
$5.00$250,000.00
Need more?

My Notes

Sign into see notes.