D-103-31 TE Connectivity / Raychem

620144-000

Solder Sleeves & Shield Tubing D-103-31

Manufacturer:

Mfr Part:
D-103-31

TTI Part:
620144-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
MaterialPolyvinylidene Fluoride (PVDF)
Inside Diameter7.6 mm
Length20.5 mm
Maximum Temperature+ 150 C
Minimum Shrink Temperature+ 125 C
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases7-1194899-8

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.04$3,040.00
$3.00$7,500.00
$2.96$14,800.00
$2.92$29,200.00
$2.88$72,000.00
$2.84$142,000.00
Need more?
Sign in to add projects and notes