
620080-000
Solder Sleeves & Shield Tubing D-108-12
Datasheet
D-108-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 175 C | |
| Chemical Resistant | No | |
| Minimum Shrink Temperature | + 135 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1194899-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
157In Stock
7,000 expected on from 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.62 | $7.62 | |
| $7.53 | $37.65 | |
| $7.45 | $74.50 | |
| $7.37 | $184.25 | |
| $7.28 | $364.00 | |
| $7.08 | $708.00 | |
| $4.75 | $4,750.00 |
Need more?
My Notes
Sign into see notes.