D-108-10 TE Connectivity / Raychem

620068-000

Solder Sleeves & Shield Tubing D-108-10

Manufacturer:

Mfr Part:
D-108-10

TTI Part:
620068-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve Shield Terminator
MaterialPolyolefin (PO)
Inside Diameter2.8 mm
Length17.25 mm
Maximum Temperature+ 135 C
Chemical ResistantYes
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases8-1194898-0 D-108-10

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

850In Stock

2,500 expected 03-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.54$22.70
$3.78$189.00
$3.51$351.00
$2.93$3,809.00
$2.75$6,875.00
$2.62$13,100.00
$2.59$25,900.00
$2.56$64,000.00
Need more?
Sign in to add projects and notes