
620005N003
Solder Sleeves & Shield Tubing D-104-00CS1978
Datasheet
D-104-00CS1978 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | D-104-00CS1978 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.50 | $170.00 | |
| $6.87 | $4,671.60 | |
| $6.64 | $6,640.00 | |
| $6.48 | $16,200.00 | |
| $6.33 | $31,650.00 | |
| $6.19 | $61,900.00 | |
| $5.22 | $130,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.