Reference Only

620001-000

Solder Sleeves & Shield Tubing D-100-00

Manufacturer:

Mfr Part:
D-100-00

TTI Part:
620001-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve Shield Terminator
MaterialPolyvinylidene Fluoride (PVDF)
Length17.25 mm
Maximum Temperature+ 150 C
ColorBlue
Chemical ResistantNo
FeaturesShield terminators
Lead Free Solder ProcessesNo Lead Free Solder Processes
Minimum Shrink Temperature+ 125 C
PackagingBulk
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases4-1194897-3

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

10,100In Stock

17,000 expected on  from 01-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.07$51.75
$2.04$102.00
$1.61$322.00
$1.45$725.00
$1.39$1,390.00
$1.10$11,000.00
$1.08$27,000.00
Need more?

My Notes

Sign into see notes.