Reference Only
615857-000
Multi-Conductor Cables 55A0131-24-0/2/9
Datasheet
55A0131-24-0/2/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Unshielded | |
| Number of Conductors | 3 Conductor | |
| Wire Gauge - AWG | 24 AWG | |
| Outside Diameter | 2.13 mm (0.084 in) | |
| Jacket Color | White | |
| Jacket Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Conductor Material | Tinned Copper | |
| Stranding | Solid | |
| Voltage Rating | 600 V | |
| Unit Of Measure | Foot | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 9-1194865-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.61 | $8,050.00 | |
| $1.53 | $15,300.00 | |
| $1.50 | $37,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.