Reference Only
6134370001
Wire Labels & Markers RPS-22-18/2.0-9
Datasheet
RPS-22-18/2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Permanent Identification Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Series | RPS | |
| Family | RPS | |
| Maximum Temperature | + 105 C | |
| Minimum Temperature | - 30 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1194849-3 RPS-22-18/2.0-9 6134370001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
76,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $103.25 | |
| $0.409 | $409.00 | |
| $0.40 | $700.00 | |
| $0.396 | $1,287.00 | |
| $0.383 | $1,915.00 | |
| $0.331 | $3,310.00 | |
| $0.29 | $7,250.00 | |
| $0.282 | $28,200.00 |
Need more?
Sign in to add projects and notes