CM-SCE-1/4-4H-4 TE Connectivity

6101810001

Wire Labels & Markers CM-SCE-1/4-4H-4

Manufacturer:

Mfr Part:
CM-SCE-1/4-4H-4

TTI Part:
6101810001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
Features4 Tie Wrap Holes
MaterialPolyolefin (PO)
Length6.4 mm
Width50.8 mm
FamilyCM-SCE
Height6.4 mm
Lead Free Solder ProcessesNot relevant for lead free process
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases9-1194824-7 CM-SCE-1/4-4H-4

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3917390050
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

8,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.80$200.00
$0.722$361.00
$0.674$674.00
$0.646$1,615.00
$0.596$2,980.00
$0.579$5,790.00
$0.522$13,050.00
$0.505$50,500.00
Need more?

My Notes

Sign into see notes.