Reference Only
599556-000
Solder Sleeves & Shield Tubing CWT-5
Datasheet
CWT-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Length | 29.3 mm | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | Yes | |
| Features | Shield terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1194739-0 CWT-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.64 | $64.00 | |
| $0.632 | $189.60 | |
| $0.625 | $312.50 | |
| $0.542 | $542.00 | |
| $0.536 | $1,072.00 | |
| $0.482 | $2,410.00 | |
| $0.434 | $4,340.00 |
Need more?
Available Regional Inventory
3,500 available now at ttieurope.com
My Notes
Sign into see notes.