Reference Only
591563-000
Multi-Conductor Cables 55PC0212-20-9CS2572
Datasheet
55PC0212-20-9CS2572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Product Type | Multi-Conductor Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Stranding | 19 x 32 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Silver Plated Copper | |
| Packaging | Spool | |
| Stranding | 19 x 32 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Silver Plated Copper | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Outside Diameter | 1.37 mm (0.054 in) | |
| Subcategory | Cable | |
| Part # Aliases | 55PC0212-20-9CS2572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.508 | $2,540.00 | |
| $0.456 | $4,560.00 | |
| $0.429 | $10,725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.