Reference Only

588302N001

Solder Sleeves & Shield Tubing D-150-1004CS821

Manufacturer:

Mfr Part:
5617648-3

TTI Part:
588302N001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeShield Splice
SeriesD-150
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management
Part # Aliases1-1194655-2 D-150-1004CS821

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameHBCDD (3% in Flux); Lead (37% in Solder)

Documents

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 130 / Multiples: 10)
Quantity Unit PriceExt. Price
$38.59$5,016.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes