Reference Only
587763-000
Solder Sleeves & Shield Tubing CWT-11-W122-5
Datasheet
CWT-11-W122-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Length | 35.5 mm | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | Yes | |
| Features | Shield terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1194651-0 CWT-11-W122-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
Images
Product Catalogs
3,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.78 | $47.80 | |
| $4.69 | $234.50 | |
| $4.02 | $2,010.00 | |
| $3.78 | $3,780.00 | |
| $3.67 | $9,175.00 | |
| $3.56 | $17,800.00 | |
| $3.53 | $35,300.00 | |
| $3.36 | $84,000.00 |
Need more?
Sign in to add projects and notes