Reference Only
583393-000
Chemicals S1125-KIT-5
Datasheet
S1125-KIT-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 10 gal | |
| Container | Kit | |
| Description/Function | Epoxy/Polyamide 2-part paste, 1 10-gram pack | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 8-1194620-4 S1125-KIT-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,675
On Order
1,675 expected on from 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.82 | $27.82 | |
| $27.54 | $82.62 | |
| $27.27 | $136.35 | |
| $23.68 | $236.80 | |
| $23.45 | $351.75 | |
| $21.43 | $535.75 | |
| $19.92 | $996.00 | |
| $15.90 | $33,835.20 |
Need more?
Sign in to add projects and notes