Reference Only

580068-001

Heat Shrink Tubing & Sleeves CES-3-T1

Manufacturer:

Mfr Part:
CES-3-T1

TTI Part:
580068-001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeEnd Cap
ColorBlack
MaterialPolyolefin (PO)
Length88.9 mm (3.5 in)
PackagingEach
FeaturesMolded part has hot-melt adhesive preinstalled, straight
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases2-1194597-9 CES-3-T1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$45.26$905.20
Need more?

My Notes

Sign into see notes.