Reference Only

577739-000

Heat Shrink Tubing & Sleeves TMS-SCE-2-2.0-9

Manufacturer:

Mfr Part:
TMS-SCE-2-2.0-9

TTI Part:
577739-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
MaterialPolyolefin (PO)
SeriesTMS-SCE
PackagingEach
Maximum Temperature+ 135 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesTMS-SCE-2-2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

15,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$5.89$1,472.50
$5.79$2,895.00
$5.73$5,730.00
$5.68$11,360.00
Need more?
Sign in to add projects and notes