
5677602006
Heat Shrink Tubing & Sleeves RNF-3000-24/8-0-STK
Datasheet
RNF-3000-24/8-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 24 mm (0.945 in) | |
| Recovered Diameter | 8 mm (0.315 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | RNF-3000 | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
0In Stock
1,560
On Order
1,560 expected on from 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1,530 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $3.32 | $5,079.60 | |
| $3.28 | $6,199.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes