
5677594005
Heat Shrink Tubing & Sleeves RNF-3000-12/4-0-SP
Datasheet
RNF-3000-12/4-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 4 mm (0.157 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | RNF-3000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.75 mm | |
| Part # Aliases | 2-1194496-8 RNF-3000-12/4-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
4,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.95 | $442.50 | |
| $2.46 | $738.00 | |
| $2.44 | $1,098.00 | |
| $2.41 | $1,807.50 | |
| $2.39 | $3,585.00 | |
| $2.36 | $5,310.00 |
Need more?
Sign in to add projects and notes