
5677564008
Heat Shrink Tubing & Sleeves RNF-3000-3/1-0-SP
Datasheet
RNF-3000-3/1-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 3 mm (0.118 in) | |
| Recovered Diameter | 1 mm (0.039 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | RNF-3000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | CSA; UL | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1194493-4 RNF-3000-3/1-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
78,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 300 / Multiples: 300)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.43 | $429.00 | |
| $1.25 | $750.00 | |
| $1.24 | $1,116.00 | |
| $1.23 | $3,321.00 | |
| $1.21 | $7,260.00 | |
| $1.20 | $18,000.00 |
Need more?
Sign in to add projects and notes