Reference Only
5617648-3
Solder Sleeves & Shield Tubing D-150-1004CS821
Datasheet
5617648-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Shield Splice | |
| Series | D-150 | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1194655-2 D-150-1004CS821 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | HBCDD (3% in Flux); Lead (37% in Solder) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 130 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.59 | $5,016.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes